392-062-541-201

Heilind Number:EDA392-062-541-201
Manufacturer:EDAC
Manufacturer Number:392-062-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-541-201

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. Featuring two rows with a total of 62 positions, and a pitch of .1 inches, it offers seamless integration on your PCB. With a 3A amperage rating, and a wide operating temperature range of -40 to 105°C, it guarantees stable operation even in harsh environments. Its straight mount orientation and .2 inch row spacing make installation a breeze. Ideal for board-to-board connections, bring efficiency and precision to your designs with this essential connector.