392-062-541-202

Heilind Number:EDA392-062-541-202
Manufacturer:EDAC
Manufacturer Number:392-062-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts, while the straight mount orientation simplifies installation. Boasting 62 positions, it provides ample connectivity options for your devices. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connector setup today with this essential component.