392-062-541-203

Heilind Number:EDA392-062-541-203
Manufacturer:EDAC
Manufacturer Number:392-062-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-541-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black exterior made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A and contact material crafted from reliable Copper Alloy, it guarantees optimal performance. The two rows of 62 positions offer ample connection possibilities, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional in need of high-quality connectors or a hobbyist working on a project, this component is a must-have in your toolkit. Trust in its straight mount orientation for easy installation and efficient functionality, making it a critical component in any electronic setup. Elevate your connectivity game with this essential board-to-board PCB connector.