392-062-541-204

Heilind Number:EDA392-062-541-204
Manufacturer:EDAC
Manufacturer Number:392-062-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-541-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of 62 contact positions, it ensures efficient power transmission with a 3A amperage rating. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee reliable data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for high-performance applications. Upgrade your connection solutions with this essential component.