392-062-541-207

Heilind Number:EDA392-062-541-207
Manufacturer:EDAC
Manufacturer Number:392-062-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a sleek black finish, it seamlessly integrates into your PCB setup. Designed for efficiency, it features a double-row configuration with 62 positions, ensuring optimal signal transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting reliability. Its UL 94V-0 Thermoplastic Polyester housing provides both durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Whether for professional or personal use, this connector is a must-have for any electronics enthusiast.