392-062-541-208

Heilind Number:EDA392-062-541-208
Manufacturer:EDAC
Manufacturer Number:392-062-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-541-208

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration with your PCB setup. Boasting 62 positions, it provides ample connectivity options for your devices. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this essential component for secure and efficient data transmission.