392-062-541-212

Heilind Number:EDA392-062-541-212
Manufacturer:EDAC
Manufacturer Number:392-062-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-541-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a crucial component for seamless board-to-board integration. This durable connector boasts a sleek black design, meticulously crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a contact material of Copper Alloy and a pitch of .1 in, it ensures reliable conductivity. Featuring two rows and 62 positions, it offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and dependable in various applications. Elevate your PCB connectivity with this essential component.