392-062-542-201

Heilind Number:EDA392-062-542-201
Manufacturer:EDAC
Manufacturer Number:392-062-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-542-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a dual-row configuration with 62 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronic assemblies with this essential component, perfect for various applications in the industry.