392-062-542-212

Heilind Number:EDA392-062-542-212
Manufacturer:EDAC
Manufacturer Number:392-062-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-542-212

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it facilitates efficient power transmission. The copper alloy contact material guarantees secure and low-resistance connections. Boasting two rows with a pitch of .1 inches and 62 positions, it allows for seamless interconnection between PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility and functionality. Upgrade your setup with this essential component for smooth and reliable data transmission.