392-062-544-202

Heilind Number:EDA392-062-544-202
Manufacturer:EDAC
Manufacturer Number:392-062-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-544-202

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in PCB assemblies. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With a 3 A amperage rating, it can handle moderate power demands with ease. Its double-row configuration and 62 positions provide ample connectivity options, while the Copper Alloy contacts ensure efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the board, facilitating seamless data transfer. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Whether in industrial settings or consumer electronics, trust in this connector for secure and efficient board-to-board connections.