392-062-544-204

Heilind Number:EDA392-062-544-204
Manufacturer:EDAC
Manufacturer Number:392-062-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-544-204

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and style. Featuring two rows and 62 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your PCB assembly with this essential component.