392-062-555-201

Heilind Number:EDA392-062-555-201
Manufacturer:EDAC
Manufacturer Number:392-062-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a black finish, it adds a sleek touch to your setup. The copper alloy contact material, along with a pitch of .1 in and a row spacing of .2 in, guarantees efficient data transmission. Boasting 62 positions across 2 rows, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.