392-062-555-208

Heilind Number:EDA392-062-555-208
Manufacturer:EDAC
Manufacturer Number:392-062-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With 62 positions spread across 2 rows, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're working on a small-scale project or a large industrial application, this connector, with its straight mount orientation, is the perfect choice for seamless board-to-board PCB connections. Elevate your connectivity game with this essential component.