392-062-556-201

Heilind Number:EDA392-062-556-201
Manufacturer:EDAC
Manufacturer Number:392-062-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-556-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it ensures reliable power transfer with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, accommodating up to 62 positions for versatile connection options. Whether for industrial or commercial use, this connector offers straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronic assemblies with confidence using this essential component.