392-062-556-202

Heilind Number:EDA392-062-556-202
Manufacturer:EDAC
Manufacturer Number:392-062-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 62 positions, it guarantees efficient signal transmission. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operable in a wide temperature range from -40 to 105°C, it's perfect for diverse environmental conditions. Elevate your connectivity game with this essential component.