392-062-556-203

Heilind Number:EDA392-062-556-203
Manufacturer:EDAC
Manufacturer Number:392-062-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-556-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek connector in classic black offers a seamless fit for your electronic setups. With an amperage of 3A and housing material crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and durability. Featuring two rows and 62 positions, it ensures efficient signal transmission. The contact material, made of Copper Alloy, promises reliable connectivity. With a pitch of .1 inch and row spacing of .2 inch, it's perfect for compact installations. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity game with this essential component, available in our extensive range of PCB connectors.