392-062-556-207

Heilind Number:EDA392-062-556-207
Manufacturer:EDAC
Manufacturer Number:392-062-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-556-207

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned at a precise pitch of .1 inch, it guarantees reliable power transmission, rated up to 3 A. Offering a total of 62 positions, this connector caters to diverse connection needs. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this high-performance connector, a must-have in any tech enthusiast's toolkit.