392-062-556-212

Heilind Number:EDA392-062-556-212
Manufacturer:EDAC
Manufacturer Number:392-062-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-556-212

Detailed Description

Enhance PCB connectivity with our Card Edge Connector, meticulously engineered for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in demanding environments. With a power rating of 3 A, it efficiently accommodates high-power applications. The connector offers seamless integration with a pitch of .1 in and row spacing of .2 in, ideal for precise board-to-board connections. Its dual-row design with 62 positions allows for versatile connectivity options. Crafted from copper alloy, the contacts guarantee excellent conductivity. Whether for industrial or commercial use, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its superior quality for seamless data transfer and signal integrity in your electronic assemblies.