392-062-558-201

Heilind Number:EDA392-062-558-201
Manufacturer:EDAC
Manufacturer Number:392-062-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-558-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 62 positions and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The right-angle mount orientation allows for easy installation in your electronic devices. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.