392-062-558-202

Heilind Number:EDA392-062-558-202
Manufacturer:EDAC
Manufacturer Number:392-062-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-558-202

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it guarantees reliable power delivery at an amperage of 3 A. Featuring two rows with a total of 62 positions, this connector ensures efficient board-to-board linkage with a pitch of .1 in and row spacing of .2 in. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures durability in various environments. Elevate your electronic assemblies with this essential component.