392-062-558-203

Heilind Number:EDA392-062-558-203
Manufacturer:EDAC
Manufacturer Number:392-062-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-558-203

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers a sleek aesthetic but also guarantees high performance. With a double row layout and 62 positions, it provides ample connectivity options for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for harsh environments. Its right-angle mount orientation adds versatility, making it suitable for various applications in the electronics industry. Upgrade your system with this essential component and experience enhanced connectivity like never before.