392-062-558-204

Heilind Number:EDA392-062-558-204
Manufacturer:EDAC
Manufacturer Number:392-062-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration in electronic devices, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a total of 62 positions with a pitch of .1 inches, perfect for high-density applications. The right-angle mount orientation allows for easy installation on circuit boards, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your connectivity solutions with this essential component.