392-062-558-207

Heilind Number:EDA392-062-558-207
Manufacturer:EDAC
Manufacturer Number:392-062-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, providing reliable and efficient performance. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 62 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its right-angle mount orientation allows for flexible installation, while a pitch of .1 inch and row spacing of .2 inch ensure precise alignment on your board. Upgrade your setup with this essential component for seamless and dependable board-to-board connections.