392-062-558-212

Heilind Number:EDA392-062-558-212
Manufacturer:EDAC
Manufacturer Number:392-062-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-558-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a critical component for seamless PCB integration. Designed with precision, this black connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and 62 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material and .1-inch pitch deliver optimal signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. With a right-angle mount orientation, it facilitates space-saving installation. Operating flawlessly in temperature extremes ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.