392-062-559-201

Heilind Number:EDA392-062-559-201
Manufacturer:EDAC
Manufacturer Number:392-062-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures seamless integration with your setup. With an amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. Its two-row configuration with a total of 62 positions allows for versatile connectivity options. The copper alloy contact material and a pitch of .1 inch ensure efficient signal transfer. Designed for right-angle mounting, it suits various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your connection solutions with this essential component.