392-062-559-207

Heilind Number:EDA392-062-559-207
Manufacturer:EDAC
Manufacturer Number:392-062-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-559-207

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, it offers reliable connectivity across its 62 positions. Perfect for right angle mounting, it ensures secure attachment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Elevate your PCB assembly with this essential component.