392-062-559-208

Heilind Number:EDA392-062-559-208
Manufacturer:EDAC
Manufacturer Number:392-062-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-559-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch and row spacing of .1 and .2 inches respectively, this connector offers reliable performance with 62 positions for versatile connectivity. Its right-angle mount orientation allows for efficient PCB assembly, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your system's connectivity with this essential component.