392-062-560-201

Heilind Number:EDA392-062-560-201
Manufacturer:EDAC
Manufacturer Number:392-062-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-560-201

Detailed Description

Enhance circuit connectivity with our advanced Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row configuration and a total of 62 positions, it offers ample connectivity options for your PCBs. The high-quality copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential choice for any electronics project. Trust in our Card Edge Connector to deliver seamless connectivity and performance, every time.