392-062-560-203

Heilind Number:EDA392-062-560-203
Manufacturer:EDAC
Manufacturer Number:392-062-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-560-203

Detailed Description

Enhance connectivity within your device with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in all applications. With a double row configuration and 62 positions, it offers ample connectivity options for your PCB. The .1-inch pitch and .2-inch row spacing facilitate easy installation and alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Perfect for board-to-board connections, it's an essential component for any electronic system. Make secure and efficient connections with this high-quality Card Edge Connector.