392-062-560-207

Heilind Number:EDA392-062-560-207
Manufacturer:EDAC
Manufacturer Number:392-062-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-560-207

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. Featuring two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity with 62 positions for versatile use. With a straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.