392-064-520-201

Heilind Number:EDA392-064-520-201
Manufacturer:EDAC
Manufacturer Number:392-064-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-520-201

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek black design, it adds a touch of sophistication to any setup. With a 3A amperage capacity and durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Boasting two rows and 64 positions, this connector offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your PCB setups with this essential component.