392-064-520-207

Heilind Number:EDA392-064-520-207
Manufacturer:EDAC
Manufacturer Number:392-064-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability in any setting. Featuring two rows and 64 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this high-performance component.