392-064-520-208

Heilind Number:EDA392-064-520-208
Manufacturer:EDAC
Manufacturer Number:392-064-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-520-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees reliable signal transmission at a current of up to 3 A. The precisely spaced .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections, accommodating a total of 64 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your PCB connectivity with this essential component.