392-064-521-201

Heilind Number:EDA392-064-521-201
Manufacturer:EDAC
Manufacturer Number:392-064-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in challenging environments. With two rows of contact points and a total of 64 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contact material guarantees reliable signal transmission, while the narrow pitch of .1 inches and row spacing of .2 inches allow for precise and secure connections. This connector is perfect for board-to-board applications, with a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various electronic devices. Upgrade your system's connectivity with this essential component.