392-064-521-202

Heilind Number:EDA392-064-521-202
Manufacturer:EDAC
Manufacturer Number:392-064-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and reliability. With two rows and 64 positions, it offers seamless integration for your circuitry. The copper alloy contacts and .1-inch pitch guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector and experience seamless connectivity like never before.