392-064-521-203

Heilind Number:EDA392-064-521-203
Manufacturer:EDAC
Manufacturer Number:392-064-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-521-203

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers precise and secure connections for up to 64 positions. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees stable functionality. Whether for industrial or commercial applications, trust in this connector to deliver optimal performance.