392-064-521-204

Heilind Number:EDA392-064-521-204
Manufacturer:EDAC
Manufacturer Number:392-064-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-521-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and a total of 64 positions, it offers ample room for seamless board-to-board connections. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. Boasting a narrow pitch of .1 inches and a row spacing of .2 inches, it enables precise and efficient installation on PCBs. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for a wide range of applications in the electronics industry. Trust in this connector to deliver seamless performance and streamline your connectivity needs.