392-064-521-207

Heilind Number:EDA392-064-521-207
Manufacturer:EDAC
Manufacturer Number:392-064-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-521-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With two rows of copper alloy contacts, it offers superior conductivity and performance. The .1-inch pitch and .2-inch row spacing accommodate 64 positions, allowing for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Its straight mount orientation ensures easy installation, making it a must-have component for any electronic project. Trust in its quality and make the perfect connection every time.