392-064-521-208

Heilind Number:EDA392-064-521-208
Manufacturer:EDAC
Manufacturer Number:392-064-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-521-208

Detailed Description

Enhance your PCB connectivity with this 64-position Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black color. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .1 in and two rows for seamless integration, this connector offers high-speed data transfer. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a variety of applications. Upgrade your setup with this essential component for efficient board-to-board connections.