392-064-523-202

Heilind Number:EDA392-064-523-202
Manufacturer:EDAC
Manufacturer Number:392-064-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-523-202

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for reliable performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. The connector boasts two rows with a total of 64 positions, allowing for seamless integration between boards. Crafted with precision, it utilizes Copper Alloy contacts for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal positioning for secure connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality under varying conditions. Perfect for board-to-board applications, this connector is a must-have for any electronic setup.