392-064-523-207

Heilind Number:EDA392-064-523-207
Manufacturer:EDAC
Manufacturer Number:392-064-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-523-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector, a reliable component designed for seamless board-to-board PCB connections. Featuring a sleek black design, this connector offers a high amperage of 3A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures robust performance in challenging environments. With two rows and a total of 64 positions, it allows for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector is ideal for secure and stable installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the demands of diverse projects. Explore our extensive range of connectors to find the perfect solution for your connectivity needs.