392-064-523-212

Heilind Number:EDA392-064-523-212
Manufacturer:EDAC
Manufacturer Number:392-064-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-523-212

Detailed Description

Enhance your PCB connectivity with our precise Card Edge Connector, boasting a sleek black design to complement any setup. With an amperage of 3A, it ensures reliable power delivery for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration and optimal signal transmission. With 64 positions available, you have ample connectivity options. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your connectivity solutions with this essential component.