392-064-524-207

Heilind Number:EDA392-064-524-207
Manufacturer:EDAC
Manufacturer Number:392-064-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-524-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees durability and aesthetics. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission across its 64 positions, organized in 2 rows. The .1-inch pitch and .2-inch row spacing facilitate precise mating, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.