392-064-524-212

Heilind Number:EDA392-064-524-212
Manufacturer:EDAC
Manufacturer Number:392-064-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a high amperage rating of 3A and is crafted with UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precise and secure mating. Its straight mount orientation and 64 positions make it versatile for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this essential component.