392-064-540-202

Heilind Number:EDA392-064-540-202
Manufacturer:EDAC
Manufacturer Number:392-064-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-540-202

Detailed Description

Enhance connectivity in your PCB setups with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts crafted from Copper Alloy, each with a pitch of .1 inches and spaced .2 inches apart, it offers seamless board-to-board connection. Boasting 64 positions, this connector supports high-density layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your connectivity solutions with this essential component.