392-064-540-203

Heilind Number:EDA392-064-540-203
Manufacturer:EDAC
Manufacturer Number:392-064-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-540-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for superior durability. Featuring two rows and 64 positions, it offers ample room for efficient data transfer. The Copper Alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing provide precise connections. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, our Card Edge Connector is a must-have component for your setup. Elevate your connectivity experience with this essential product.