392-064-541-203

Heilind Number:EDA392-064-541-203
Manufacturer:EDAC
Manufacturer Number:392-064-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-541-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row design and 64 positions, it offers ample connectivity options for your devices. Crafted from copper alloy, the contacts deliver reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your connectivity solutions with this essential component.