392-064-541-207

Heilind Number:EDA392-064-541-207
Manufacturer:EDAC
Manufacturer Number:392-064-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-541-207

Detailed Description

Efficiently link your PCBs with our Card Edge Connector, a vital component in electronic assembly. Designed for seamless connectivity, this black connector offers a secure fit with its UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 64 positions for versatile usage. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects.