392-064-541-208

Heilind Number:EDA392-064-541-208
Manufacturer:EDAC
Manufacturer Number:392-064-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-541-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 64 positions, this connector offers ample space for efficient data transmission. Crafted from robust Copper Alloy, the contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for electronics assembly, this connector guarantees secure and stable connections for optimal device functionality.