392-064-541-212

Heilind Number:EDA392-064-541-212
Manufacturer:EDAC
Manufacturer Number:392-064-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-541-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in board-to-board PCB setups. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of copper alloy contacts offering 64 positions at a pitch of .1 inch, it facilitates efficient data transfer. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Elevate your PCB connections with this essential component.